

088502.5DR | |
---|---|
DigiKey Part Number | F10989TR-ND - Tape & Reel (TR) F10989CT-ND - Cut Tape (CT) F10989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 088502.5DR |
Description | FUSE BOARD MNT 2.5A 500VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 500 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 6.9 | |
Approval Agency | cURus, TUV | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm) | |
DC Cold Resistance | 0.0267 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 93,32000 Kč | 93,32 Kč |
5 | 77,32000 Kč | 386,60 Kč |
10 | 71,34300 Kč | 713,43 Kč |
50 | 59,17800 Kč | 2 958,90 Kč |
100 | 54,58080 Kč | 5 458,08 Kč |
250 | 49,02216 Kč | 12 255,54 Kč |
500 | 45,17152 Kč | 22 585,76 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 41,96981 Kč | 62 954,72 Kč |
Unit Price without VAT: | 93,32000 Kč |
---|---|
Unit Price with VAT: | 112,91720 Kč |