
08743.15MXEP | |
---|---|
DigiKey Part Number | F10794-ND |
Manufacturer | |
Manufacturer Product Number | 08743.15MXEP |
Description | FUSE CERAMIC 3.15A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.904 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.0216 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,74000 Kč | 48,74 Kč |
5 | 40,49400 Kč | 202,47 Kč |
10 | 37,36900 Kč | 373,69 Kč |
50 | 31,00340 Kč | 1 550,17 Kč |
100 | 28,59960 Kč | 2 859,96 Kč |
250 | 25,69588 Kč | 6 423,97 Kč |
500 | 23,68662 Kč | 11 843,31 Kč |
1 000 | 21,82422 Kč | 21 824,22 Kč |
5 000 | 20,61649 Kč | 103 082,45 Kč |
Unit Price without VAT: | 48,74000 Kč |
---|---|
Unit Price with VAT: | 58,97540 Kč |