
SYDC-20-31HP+ | |
|---|---|
DigiKey Part Number | 3157-SYDC-20-31HP+TR-ND - Tape & Reel (TR) 3157-SYDC-20-31HP+CT-ND - Cut Tape (CT) 3157-SYDC-20-31HP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYDC-20-31HP+ |
Description | SMT BI-DIR COUP, 1.5 - 30 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Military 1.5MHz ~ 30MHz 20.5 ± 0.05dB 50W 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.5MHz ~ 30MHz | |
Coupling Factor | 20.5 ± 0.05dB | |
Applications | Military | |
Insertion Loss | - | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | 25dB | |
Package / Case | 8-SMD Module | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 377,05000 Kč | 1 377,05 Kč |
| 10 | 1 269,01400 Kč | 12 690,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1 081,73925 Kč | 216 347,85 Kč |
| Unit Price without VAT: | 1 377,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 666,23050 Kč |


