
0828020.ZXISOP | |
|---|---|
DigiKey Part Number | 18-0828020.ZXISOP-ND |
Manufacturer | |
Manufacturer Product Number | 0828020.ZXISOP |
Description | FUSE CERAMIC 20A 1KVDC BOLT DOWN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 A 1 kV Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 536.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.482" Dia x 1.543" L (12.25mm x 39.20mm) | |
DC Cold Resistance | 0.0049 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,99000 Kč | 790,99 Kč |
| 5 | 656,18800 Kč | 3 280,94 Kč |
| 10 | 605,30900 Kč | 6 053,09 Kč |
| 50 | 501,28100 Kč | 25 064,05 Kč |
| 100 | 461,83840 Kč | 46 183,84 Kč |
| 300 | 440,04950 Kč | 132 014,85 Kč |
| Unit Price without VAT: | 790,99000 Kč |
|---|---|
| Unit Price with VAT: | 957,09790 Kč |




