
3061363 | |
|---|---|
DigiKey Part Number | 277-15215-ND |
Manufacturer | |
Manufacturer Product Number | 3061363 |
Description | FUSE CERAMIC 20A 1KVDC 5AG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 A 1 kV Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38mm (Midget) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Packaging Bulk | Package / Case |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,24000 Kč | 253,24 Kč |
| Unit Price without VAT: | 253,24000 Kč |
|---|---|
| Unit Price with VAT: | 306,42040 Kč |











