
0708100.UR | |
|---|---|
DigiKey Part Number | 18-0708100.UR-ND |
Manufacturer | |
Manufacturer Product Number | 0708100.UR |
Description | 712 NANO FUSE SERIES |
Customer Reference | |
Detailed Description | 100 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 3kA |
Part Status Active | Melting I²t 7000.0 |
Mounting Type Surface Mount | Approval Agency CE, cURus, TUV, UKCA |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.453" L x 0.394" W x 0.295" H (11.50mm x 10.00mm x 7.50mm) |
Voltage Rating - DC | DC Cold Resistance 430 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,40000 Kč | 513,40 Kč |
| 5 | 426,05000 Kč | 2 130,25 Kč |
| 10 | 393,06200 Kč | 3 930,62 Kč |
| 50 | 325,64960 Kč | 16 282,48 Kč |
| 100 | 300,10550 Kč | 30 010,55 Kč |
| 250 | 273,70892 Kč | 68 427,23 Kč |
| Unit Price without VAT: | 513,40000 Kč |
|---|---|
| Unit Price with VAT: | 621,21400 Kč |


