


2822HC100-RTR | |
|---|---|
DigiKey Part Number | 283-2822HC100-RTR-ND - Tape & Reel (TR) 283-2822HC100-RTRCT-ND - Cut Tape (CT) 283-2822HC100-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2822HC100-RTR |
Description | FUSE BOARD MOUNT 100A 72VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 2822HC100-RTR Models |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 500A |
Part Status Active | Approval Agency cURus, UL |
Mounting Type Surface Mount | Size / Dimension 0.303" L x 0.236" W x 0.181" H (7.70mm x 6.00mm x 4.60mm) |
Fuse Type | DC Cold Resistance 0.00045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 5 | 177,64400 Kč | 888,22 Kč |
| 10 | 163,93100 Kč | 1 639,31 Kč |
| 50 | 135,92000 Kč | 6 796,00 Kč |
| 100 | 125,32660 Kč | 12 532,66 Kč |
| 250 | 112,50644 Kč | 28 126,61 Kč |
| 500 | 108,11744 Kč | 54 058,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 95,38069 Kč | 95 380,69 Kč |
| 2 000 | 88,33124 Kč | 176 662,48 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |




