


06R155BU | |
|---|---|
DigiKey Part Number | 06R155BU-ND |
Manufacturer | |
Manufacturer Product Number | 06R155BU |
Description | PTC RESET FUSE 6V 1.55A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.55 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 100 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 6V | Size / Dimension 0.272" Dia x 0.118" T (6.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.55 A | Height - Seated (Max) 0.449" (11.40mm) |
Current - Trip (It) 2.7 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUSBF155 | Littelfuse Inc. | 3 761 | RUSBF155HF-ND | 13,35000 Kč | Similar |


