



RUSBF155 | |
|---|---|
DigiKey Part Number | RUSBF155HF-ND |
Manufacturer | |
Manufacturer Product Number | RUSBF155 |
Description | PTC RESET FUSE 6V 1.55A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.55 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 100 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 6V | Size / Dimension 0.272" Dia x 0.122" T (6.90mm x 3.10mm) |
Current - Hold (Ih) (Max) 1.55 A | Height - Seated (Max) 0.461" (11.70mm) |
Current - Trip (It) 2.65 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRG0155FF1E | Bel Fuse Inc. | 2 995 | 5923-0ZRG0155FF1E-ND | 11,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 5 | 11,09600 Kč | 55,48 Kč |
| 10 | 10,21900 Kč | 102,19 Kč |
| 50 | 8,48400 Kč | 424,20 Kč |
| 100 | 7,82920 Kč | 782,92 Kč |
| 250 | 7,03832 Kč | 1 759,58 Kč |
| 500 | 6,49190 Kč | 3 245,95 Kč |
| 1 000 | 5,98553 Kč | 5 985,53 Kč |
| 5 000 | 4,96102 Kč | 24 805,10 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |

