



06R075BU | |
|---|---|
DigiKey Part Number | 06R075BU-ND |
Manufacturer | |
Manufacturer Product Number | 06R075BU |
Description | PTC RESET FUSE 6V 750MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 400 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 100 mOhms |
Series | Resistance - Post Trip (R1) (Max) 230 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 6V | Size / Dimension 0.272" Dia x 0.118" T (6.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 750 mA | Height - Seated (Max) 0.449" (11.40mm) |
Current - Trip (It) 1.3 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUSBF075 | Littelfuse Inc. | 8 712 | RUSBF075-ND | 0,45000 Kč | Similar |


