Parametric Equivalent

0695025.PXPS | |
|---|---|
DigiKey Part Number | F8288-ND |
Manufacturer | |
Manufacturer Product Number | 0695025.PXPS |
Description | FUSE BRD MNT 25A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1370.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Light Pink | |
Size / Dimension | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) | |
DC Cold Resistance | 0.0025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 5 | 30,98600 Kč | 154,93 Kč |
| 10 | 28,58600 Kč | 285,86 Kč |
| 50 | 23,71500 Kč | 1 185,75 Kč |
| 100 | 21,87940 Kč | 2 187,94 Kč |
| 250 | 19,65984 Kč | 4 914,96 Kč |
| 500 | 18,12532 Kč | 9 062,66 Kč |
| 2 000 | 15,38408 Kč | 30 768,16 Kč |
| 6 000 | 15,34019 Kč | 92 041,14 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |


