25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Auto Link
0695025.PXP-DS-view2

0695025.PXP-DS

DigiKey Part Number
F8287-ND
Manufacturer
Manufacturer Product Number
0695025.PXP-DS
Description
FUSE BRD MNT 25A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
1200.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Light Pink
Size / Dimension
0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm)
DC Cold Resistance
0.0025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 964
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
534,47800 Kč172,39 Kč
1031,83300 Kč318,33 Kč
5026,40280 Kč1 320,14 Kč
10024,35770 Kč2 435,77 Kč
25021,88580 Kč5 471,45 Kč
50020,17656 Kč10 088,28 Kč
2 00017,26561 Kč34 531,22 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč