0618010.MXP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 925
Unit Price: 42,65000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 19,66354 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 25,77739 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7 104
Unit Price: 40,99000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 396
Unit Price: 38,49000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 133,37000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 16 611
Unit Price: 15,81000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 811
Unit Price: 42,86000 Kč
Datasheet
0618010.MXP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0618010.MXP

DigiKey Part Number
F11919-ND
Manufacturer
Manufacturer Product Number
0618010.MXP
Description
FUSE GLASS 10A 250VAC 5X20MM
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
568.0
Approval Agency
CE, CSA, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0045 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes