
0218010.VXP | |
|---|---|
DigiKey Part Number | 0218010.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0218010.VXP |
Description | FUSE GLASS 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 568.0 | |
Approval Agency | CE, CSA, KC, PSE, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 5 | 121,74600 Kč | 608,73 Kč |
| 10 | 112,31800 Kč | 1 123,18 Kč |
| 50 | 93,15140 Kč | 4 657,57 Kč |
| 100 | 85,89860 Kč | 8 589,86 Kč |
| 250 | 77,12480 Kč | 19 281,20 Kč |
| 500 | 71,04758 Kč | 35 523,79 Kč |
| 1 000 | 69,06494 Kč | 69 064,94 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |













