
0527050.UXTHP | |
|---|---|
DigiKey Part Number | 18-0527050.UXTHP-ND |
Manufacturer | |
Manufacturer Product Number | 0527050.UXTHP |
Description | FUSE CERM 50A 305VAC 305VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 A 305 V 305 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 305 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 2460.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.293" Dia x 1.352" L (7.45mm x 34.35mm) | |
DC Cold Resistance | 0.0000014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,87000 Kč | 413,87 Kč |
| 5 | 343,31800 Kč | 1 716,59 Kč |
| 10 | 316,77600 Kč | 3 167,76 Kč |
| 50 | 262,49600 Kč | 13 124,80 Kč |
| 100 | 241,93900 Kč | 24 193,90 Kč |
| 250 | 217,03868 Kč | 54 259,67 Kč |
| 500 | 215,89892 Kč | 107 949,46 Kč |
| Unit Price without VAT: | 413,87000 Kč |
|---|---|
| Unit Price with VAT: | 500,78270 Kč |


