
0526050.ZXISOP | |
|---|---|
DigiKey Part Number | 18-0526050.ZXISOP-ND |
Manufacturer | |
Manufacturer Product Number | 0526050.ZXISOP |
Description | FUSE CERM 50A 500VAC/VDC BOLT DN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 A 500 V 500 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 3850.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.450" Dia x 1.386" L (11.43mm x 35.20mm) | |
DC Cold Resistance | 0.000014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,58000 Kč | 584,58 Kč |
| 5 | 484,97000 Kč | 2 424,85 Kč |
| 10 | 447,40400 Kč | 4 474,04 Kč |
| 50 | 370,62720 Kč | 18 531,36 Kč |
| 100 | 341,53250 Kč | 34 153,25 Kč |
| 400 | 315,59995 Kč | 126 239,98 Kč |
| Unit Price without VAT: | 584,58000 Kč |
|---|---|
| Unit Price with VAT: | 707,34180 Kč |



