


EAC10-50-T | |
|---|---|
DigiKey Part Number | 283-EAC10-50-T-ND |
Manufacturer | |
Manufacturer Product Number | EAC10-50-T |
Description | FUSE 500V 50A BOLT DOWN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50A 500 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 500 VAC | |
Response Time | - | |
Applications | Electrical, Industrial, Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.409" Dia x 1.283" L (10.40mm x 32.60mm) | |
DC Cold Resistance | 0.00133 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,45000 Kč | 270,45 Kč |
| 5 | 224,38400 Kč | 1 121,92 Kč |
| 10 | 207,04000 Kč | 2 070,40 Kč |
| 50 | 171,63760 Kč | 8 581,88 Kč |
| 100 | 158,24300 Kč | 15 824,30 Kč |
| 450 | 132,44651 Kč | 59 600,93 Kč |
| 900 | 121,89946 Kč | 109 709,51 Kč |
| 1 350 | 116,08285 Kč | 156 711,85 Kč |
| Unit Price without VAT: | 270,45000 Kč |
|---|---|
| Unit Price with VAT: | 327,24450 Kč |


