
0526040.UXTHP | |
|---|---|
DigiKey Part Number | 18-0526040.UXTHP-ND |
Manufacturer | |
Manufacturer Product Number | 0526040.UXTHP |
Description | FUSE CERM 40A 500VAC 500VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 2340.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.442" Dia x 1.378" L (11.22mm x 35.00mm) | |
DC Cold Resistance | 0.00002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,02000 Kč | 497,02 Kč |
| 5 | 412,31600 Kč | 2 061,58 Kč |
| 10 | 380,40000 Kč | 3 804,00 Kč |
| 50 | 315,16740 Kč | 15 758,37 Kč |
| 100 | 290,45480 Kč | 29 045,48 Kč |
| 250 | 264,03136 Kč | 66 007,84 Kč |
| Unit Price without VAT: | 497,02000 Kč |
|---|---|
| Unit Price with VAT: | 601,39420 Kč |


