


05143.15MXP | |
|---|---|
DigiKey Part Number | F10123-ND |
Manufacturer | |
Manufacturer Product Number | 05143.15MXP |
Description | FUSE CERM 3.15A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 5kA |
Packaging Bulk | Melting I²t 5.54 |
Part Status Active | Approval Agency CE, cURus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.076 Ohms |
Voltage Rating - AC 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,28000 Kč | 157,28 Kč |
| 5 | 130,52400 Kč | 652,62 Kč |
| 10 | 120,42400 Kč | 1 204,24 Kč |
| 50 | 99,86220 Kč | 4 993,11 Kč |
| 100 | 92,08670 Kč | 9 208,67 Kč |
| 250 | 82,67668 Kč | 20 669,17 Kč |
| 500 | 76,15764 Kč | 38 078,82 Kč |
| 1 000 | 74,55865 Kč | 74 558,65 Kč |
| Unit Price without VAT: | 157,28000 Kč |
|---|---|
| Unit Price with VAT: | 190,30880 Kč |












