10 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Littlefuse 514 Series Fuses | Digi-Key Daily

0514010.MXP

DigiKey Part Number
F10133-ND
Manufacturer
Manufacturer Product Number
0514010.MXP
Description
FUSE CERAMIC 10A 500VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
5kA
Packaging
Bulk
Melting I²t
50.6
Part Status
Active
Approval Agency
CE, cURus
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.0202 Ohms
Voltage Rating - AC
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 338
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1172,60000 Kč172,60 Kč
5143,16400 Kč715,82 Kč
10132,09800 Kč1 320,98 Kč
50109,54240 Kč5 477,12 Kč
100101,00670 Kč10 100,67 Kč
25090,67860 Kč22 669,65 Kč
50083,52290 Kč41 761,45 Kč
1 00082,54314 Kč82 543,14 Kč
Manufacturers Standard Package
Unit Price without VAT:172,60000 Kč
Unit Price with VAT:208,84600 Kč