


0514004.MXP | |
|---|---|
DigiKey Part Number | F10125-ND |
Manufacturer | |
Manufacturer Product Number | 0514004.MXP |
Description | FUSE CERAMIC 4A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 5kA |
Packaging Bulk | Melting I²t 12.43 |
Part Status Active | Approval Agency CE, cURus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.049 Ohms |
Voltage Rating - AC 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,21000 Kč | 156,21 Kč |
| 5 | 129,63800 Kč | 648,19 Kč |
| 10 | 119,60600 Kč | 1 196,06 Kč |
| 50 | 99,18460 Kč | 4 959,23 Kč |
| 100 | 91,46180 Kč | 9 146,18 Kč |
| 250 | 82,11560 Kč | 20 528,90 Kč |
| 500 | 75,64082 Kč | 37 820,41 Kč |
| 1 000 | 74,05267 Kč | 74 052,67 Kč |
| Unit Price without VAT: | 156,21000 Kč |
|---|---|
| Unit Price with VAT: | 189,01410 Kč |












