


0508.500MXEP | |
|---|---|
DigiKey Part Number | F6089-ND |
Manufacturer | |
Manufacturer Product Number | 0508.500MXEP |
Description | FUSE CERM 500MA 1KVAC 1000VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 1 kV 1000 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 1 kV | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.259 | |
Approval Agency | CE, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 3.572 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,61000 Kč | 252,61 Kč |
| 5 | 209,56000 Kč | 1 047,80 Kč |
| 10 | 193,37100 Kč | 1 933,71 Kč |
| 50 | 160,29460 Kč | 8 014,73 Kč |
| 100 | 147,77970 Kč | 14 777,97 Kč |
| 250 | 132,62840 Kč | 33 157,10 Kč |
| 500 | 125,47606 Kč | 62 738,03 Kč |
| Unit Price without VAT: | 252,61000 Kč |
|---|---|
| Unit Price with VAT: | 305,65810 Kč |


