
0508001.MXEP | |
|---|---|
DigiKey Part Number | F4227-ND |
Manufacturer | |
Manufacturer Product Number | 0508001.MXEP |
Description | FUSE CERM 1A 1KVAC 1000VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 1 kV 1000 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 0.449 |
Mounting Type Through Hole | Approval Agency CE, cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 1 kV | DC Cold Resistance 1.58 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,49000 Kč | 275,49 Kč |
| 5 | 228,54200 Kč | 1 142,71 Kč |
| 10 | 210,88300 Kč | 2 108,83 Kč |
| 50 | 174,80000 Kč | 8 740,00 Kč |
| 100 | 161,14710 Kč | 16 114,71 Kč |
| 250 | 144,61492 Kč | 36 153,73 Kč |
| 500 | 138,02490 Kč | 69 012,45 Kč |
| Unit Price without VAT: | 275,49000 Kč |
|---|---|
| Unit Price with VAT: | 333,34290 Kč |


