
0508.500MX6P | |
|---|---|
DigiKey Part Number | F3571-ND |
Manufacturer | |
Manufacturer Product Number | 0508.500MX6P |
Description | FUSE CERM 500MA 600VAC/VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.259 | |
Approval Agency | CE, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) | |
DC Cold Resistance | 3.572 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,65000 Kč | 236,65 Kč |
| 5 | 196,29000 Kč | 981,45 Kč |
| 10 | 181,10800 Kč | 1 811,08 Kč |
| 50 | 150,13980 Kč | 7 506,99 Kč |
| 100 | 138,42300 Kč | 13 842,30 Kč |
| 250 | 124,23928 Kč | 31 059,82 Kč |
| 500 | 116,76190 Kč | 58 380,95 Kč |
| Unit Price without VAT: | 236,65000 Kč |
|---|---|
| Unit Price with VAT: | 286,34650 Kč |















