
0507008.MXEP | |
|---|---|
DigiKey Part Number | F7699-ND |
Manufacturer | |
Manufacturer Product Number | 0507008.MXEP |
Description | FUSE CERAMIC 8A 650VDC AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 650 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 53.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0207 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,14000 Kč | 143,14 Kč |
| 5 | 118,72200 Kč | 593,61 Kč |
| 10 | 109,54400 Kč | 1 095,44 Kč |
| 50 | 90,83920 Kč | 4 541,96 Kč |
| 100 | 83,76850 Kč | 8 376,85 Kč |
| 250 | 75,21332 Kč | 18 803,33 Kč |
| 500 | 69,28734 Kč | 34 643,67 Kč |
| 1 000 | 67,16529 Kč | 67 165,29 Kč |
| Unit Price without VAT: | 143,14000 Kč |
|---|---|
| Unit Price with VAT: | 173,19940 Kč |





