
0506020.MXP | |
|---|---|
DigiKey Part Number | F1689-ND |
Manufacturer | |
Manufacturer Product Number | 0506020.MXP |
Description | FUSE CERAMIC 20A 600VDC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 105.0 |
Part Status Active | Approval Agency CE, cURus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.252" Dia x 1.250" L (6.40mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.006 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 Kč | 177,85 Kč |
| 5 | 147,57400 Kč | 737,87 Kč |
| 10 | 136,15100 Kč | 1 361,51 Kč |
| 50 | 112,89780 Kč | 5 644,89 Kč |
| 100 | 104,10180 Kč | 10 410,18 Kč |
| 250 | 93,45452 Kč | 23 363,63 Kč |
| 500 | 86,07794 Kč | 43 038,97 Kč |
| 1 000 | 85,33062 Kč | 85 330,62 Kč |
| Unit Price without VAT: | 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 215,19850 Kč |












