
0506015.MXEP | |
|---|---|
DigiKey Part Number | 0506015.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0506015.MXEP |
Description | FUSE CERAMIC 15A 600VDC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 61.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,60000 Kč | 130,60 Kč |
| 5 | 108,35800 Kč | 541,79 Kč |
| 10 | 99,98400 Kč | 999,84 Kč |
| 50 | 82,92000 Kč | 4 146,00 Kč |
| 100 | 76,46900 Kč | 7 646,90 Kč |
| 250 | 68,66316 Kč | 17 165,79 Kč |
| 500 | 63,25654 Kč | 31 628,27 Kč |
| 1 000 | 60,81839 Kč | 60 818,39 Kč |
| Unit Price without VAT: | 130,60000 Kč |
|---|---|
| Unit Price with VAT: | 158,02600 Kč |


