15 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0505015.MXEP

DigiKey Part Number
F3263-ND
Manufacturer
Manufacturer Product Number
0505015.MXEP
Description
FUSE CERM 15A 500VAC 500VDC 3AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
500 V
Series
Voltage Rating - DC
Packaging
Bulk
Response Time
Fast Blow
Part Status
Active
Package / Case
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 772
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,30000 Kč124,30 Kč
5103,15200 Kč515,76 Kč
1095,18500 Kč951,85 Kč
5078,93800 Kč3 946,90 Kč
10072,79610 Kč7 279,61 Kč
25065,36780 Kč16 341,95 Kč
50060,22276 Kč30 111,38 Kč
1 00057,60539 Kč57 605,39 Kč
Manufacturers Standard Package
Unit Price without VAT:124,30000 Kč
Unit Price with VAT:150,40300 Kč