12 A 450 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0505012.MXP

DigiKey Part Number
F1628-ND
Manufacturer
Manufacturer Product Number
0505012.MXP
Description
FUSE CERM 12A 450VAC 250VDC 3AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 A 450 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
20kA AC, 1kA DC
Part Status
Active
Melting I²t
192.0
Mounting Type
Requires Holder
Approval Agency
CE, cULus, SEMKO
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Voltage Rating - AC
450 V
DC Cold Resistance
0.0117 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 410
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,74000 Kč120,74 Kč
5100,11800 Kč500,59 Kč
1092,37000 Kč923,70 Kč
5076,60920 Kč3 830,46 Kč
10070,64990 Kč7 064,99 Kč
25063,44252 Kč15 860,63 Kč
50058,45046 Kč29 225,23 Kč
1 00055,70244 Kč55 702,44 Kč
Manufacturers Standard Package
Unit Price without VAT:120,74000 Kč
Unit Price with VAT:146,09540 Kč