
0498175.MXT | |
|---|---|
DigiKey Part Number | 0498175.MXT-ND |
Manufacturer | |
Manufacturer Product Number | 0498175.MXT |
Description | FUSE AUTO 175A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 175 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0498175.MXT Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 100000.0 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Bolt Mount | Color Green |
Fuse Type | Size / Dimension 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.000285 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 5 | 60,85200 Kč | 304,26 Kč |
| 10 | 56,14900 Kč | 561,49 Kč |
| 50 | 46,56940 Kč | 2 328,47 Kč |
| 100 | 42,95350 Kč | 4 295,35 Kč |
| 250 | 38,58424 Kč | 9 646,06 Kč |
| 500 | 35,55970 Kč | 17 779,85 Kč |
| 1 000 | 32,75457 Kč | 32 754,57 Kč |
| 5 000 | 32,22143 Kč | 161 107,15 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |











