
0498175.M | |
|---|---|
DigiKey Part Number | 0498175.M-ND |
Manufacturer | |
Manufacturer Product Number | 0498175.M |
Description | FUSE AUTO 175A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 175 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0498175.M Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency UL |
Mounting Type Bolt Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT1-175-R | Eaton - Electronics Division | 946 | 283-BAT1-175-R-ND | 65,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 5 | 57,49200 Kč | 287,46 Kč |
| 10 | 53,06200 Kč | 530,62 Kč |
| 50 | 44,02020 Kč | 2 201,01 Kč |
| 100 | 40,60380 Kč | 4 060,38 Kč |
| 250 | 36,47352 Kč | 9 118,38 Kč |
| 500 | 33,61528 Kč | 16 807,64 Kč |
| 1 000 | 30,96491 Kč | 30 964,91 Kč |
| 5 000 | 30,28701 Kč | 151 435,05 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |












