
0498100.H | |
|---|---|
DigiKey Part Number | 0498100.H-ND |
Manufacturer | |
Manufacturer Product Number | 0498100.H |
Description | FUSE AUTO 100A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0498100.H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 51300.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.000457 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 5 | 69,16800 Kč | 345,84 Kč |
| 10 | 63,81300 Kč | 638,13 Kč |
| 50 | 52,94020 Kč | 2 647,01 Kč |
| 100 | 48,82870 Kč | 4 882,87 Kč |
| 300 | 42,92760 Kč | 12 878,28 Kč |
| 500 | 40,41696 Kč | 20 208,48 Kč |
| 1 000 | 37,22525 Kč | 37 225,25 Kč |
| 5 000 | 37,10086 Kč | 185 504,30 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |




