0498zzz.M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498080.H

DigiKey Part Number
F7061-ND
Manufacturer
Manufacturer Product Number
0498080.H
Description
FUSE AUTO 80A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
24600.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
DC Cold Resistance
0.000541 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,15000 Kč67,15 Kč
555,69800 Kč278,49 Kč
1051,38300 Kč513,83 Kč
5042,63460 Kč2 131,73 Kč
10039,32560 Kč3 932,56 Kč
30034,57813 Kč10 373,44 Kč
50032,55888 Kč16 279,44 Kč
1 00029,99246 Kč29 992,46 Kč
5 00029,23319 Kč146 165,95 Kč
Manufacturers Standard Package
Unit Price without VAT:67,15000 Kč
Unit Price with VAT:81,25150 Kč