
0498050.MXT | |
|---|---|
DigiKey Part Number | 0498050.MXT-ND |
Manufacturer | |
Manufacturer Product Number | 0498050.MXT |
Description | FUSE AUTO 50A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0498050.MXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 13000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Red | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.001025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 5 | 54,09000 Kč | 270,45 Kč |
| 10 | 49,93300 Kč | 499,33 Kč |
| 50 | 41,41640 Kč | 2 070,82 Kč |
| 100 | 38,20380 Kč | 3 820,38 Kč |
| 250 | 34,31912 Kč | 8 579,78 Kč |
| 500 | 31,63054 Kč | 15 815,27 Kč |
| 1 000 | 29,13787 Kč | 29 137,87 Kč |
| 5 000 | 28,32370 Kč | 141 618,50 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |












