
0495050.ZXA | |
|---|---|
DigiKey Part Number | F11147-ND |
Manufacturer | |
Manufacturer Product Number | 0495050.ZXA |
Description | FUSE AUTO 50A 32VAC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 8750.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Red | |
Size / Dimension | 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) | |
DC Cold Resistance | 0.99 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 5 | 44,39000 Kč | 221,95 Kč |
| 10 | 40,94600 Kč | 409,46 Kč |
| 50 | 33,97480 Kč | 1 698,74 Kč |
| 100 | 31,33950 Kč | 3 133,95 Kč |
| 250 | 28,15580 Kč | 7 038,95 Kč |
| 500 | 25,95352 Kč | 12 976,76 Kč |
| 2 200 | 22,78016 Kč | 50 116,35 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |






