30 A 32 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0495030.ZXA

DigiKey Part Number
F11144-ND
Manufacturer
Manufacturer Product Number
0495030.ZXA
Description
FUSE AUTO 30A 32VAC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
1480.0
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Color
Pink
Size / Dimension
0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm)
DC Cold Resistance
2.12 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 589
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
544,39000 Kč221,95 Kč
1040,94600 Kč409,46 Kč
5033,97480 Kč1 698,74 Kč
10031,33950 Kč3 133,95 Kč
25028,15580 Kč7 038,95 Kč
50025,95352 Kč12 976,76 Kč
2 20022,78016 Kč50 116,35 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč