2 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0494002.NR

DigiKey Part Number
F11429TR-ND - Tape & Reel (TR)
F11429CT-ND - Cut Tape (CT)
F11429DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0494002.NR
Description
FUSE BRD MNT 2A 32VAC 32VDC 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0494002.NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.1103
Approval Agency
CSA, UR
Operating Temperature
-50°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
DC Cold Resistance
0.03 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
524,52600 Kč122,63 Kč
1022,63600 Kč226,36 Kč
5018,78060 Kč939,03 Kč
10017,32540 Kč1 732,54 Kč
25015,57212 Kč3 893,03 Kč
50014,35886 Kč7 179,43 Kč
1 00013,23525 Kč13 235,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,02130 Kč50 106,50 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč