
T0603FF2000TM | |
|---|---|
DigiKey Part Number | 5673-T0603FF2000TMTR-ND - Tape & Reel (TR) 5673-T0603FF2000TMCT-ND - Cut Tape (CT) 5673-T0603FF2000TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T0603FF2000TM |
Description | THIN FILM FUSE, 35VDC, 2A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 35 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 35 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.14 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) | |
DC Cold Resistance | 0.026 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 5 | 19,31800 Kč | 96,59 Kč |
| 10 | 17,82700 Kč | 178,27 Kč |
| 50 | 14,79520 Kč | 739,76 Kč |
| 100 | 13,65290 Kč | 1 365,29 Kč |
| 250 | 12,27124 Kč | 3 067,81 Kč |
| 500 | 11,31666 Kč | 5 658,33 Kč |
| 1 000 | 10,43223 Kč | 10 432,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 8,14638 Kč | 65 171,04 Kč |
| 16 000 | 7,71152 Kč | 123 384,32 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |



