10 A 420 V 420 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A 420 V 420 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
487 Series_Through Hole

0487010.MXEP

DigiKey Part Number
F6660-ND
Manufacturer
Manufacturer Product Number
0487010.MXEP
Description
FUSE CERM 10A 420VAC 420VDC 5X20
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 A 420 V 420 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
420 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 300A DC
Melting I²t
130.0
Approval Agency
TUV, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.846" L (5.50mm x 21.50mm)
DC Cold Resistance
0.0093 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 219
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,18000 Kč134,18 Kč
5111,33200 Kč556,66 Kč
10102,72200 Kč1 027,22 Kč
5085,19300 Kč4 259,65 Kč
10078,56610 Kč7 856,61 Kč
25070,54488 Kč17 636,22 Kč
50064,98964 Kč32 494,82 Kč
1 00062,60554 Kč62 605,54 Kč
Manufacturers Standard Package
Unit Price without VAT:134,18000 Kč
Unit Price with VAT:162,35780 Kč