
021606.3MXEP | |
|---|---|
DigiKey Part Number | F3607-ND |
Manufacturer | |
Manufacturer Product Number | 021606.3MXEP |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 56.43 | |
Approval Agency | BSI, CCC, CE, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0137 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 5 | 47,66600 Kč | 238,33 Kč |
| 10 | 43,99100 Kč | 439,91 Kč |
| 50 | 36,49460 Kč | 1 824,73 Kč |
| 100 | 33,66610 Kč | 3 366,61 Kč |
| 250 | 30,24468 Kč | 7 561,17 Kč |
| 500 | 27,87736 Kč | 13 938,68 Kč |
| 1 000 | 25,68265 Kč | 25 682,65 Kč |
| 5 000 | 24,64640 Kč | 123 232,00 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |



