
0483010.DR | |
|---|---|
DigiKey Part Number | 18-0483010.DRTR-ND - Tape & Reel (TR) 18-0483010.DRCT-ND - Cut Tape (CT) 18-0483010.DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0483010.DR |
Description | FUSE CHIP 10A 32VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 5 | 24,50200 Kč | 122,51 Kč |
| 10 | 22,62900 Kč | 226,29 Kč |
| 50 | 18,76820 Kč | 938,41 Kč |
| 100 | 17,31570 Kč | 1 731,57 Kč |
| 250 | 15,56268 Kč | 3 890,67 Kč |
| 500 | 14,35020 Kč | 7 175,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,34721 Kč | 17 020,82 Kč |
| 3 000 | 10,56443 Kč | 31 693,29 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |








