448, 476 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0476015.MRSN

DigiKey Part Number
F6649TR-ND - Tape & Reel (TR)
F6649CT-ND - Cut Tape (CT)
F6649DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0476015.MRSN
Description
FUSE BRD MNT 15A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0476015.MRSN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 300A DC
Melting I²t
61.286
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.0045 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 140
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,47000 Kč69,47 Kč
557,63400 Kč288,17 Kč
1053,19300 Kč531,93 Kč
5044,12500 Kč2 206,25 Kč
10040,70230 Kč4 070,23 Kč
25036,56468 Kč9 141,17 Kč
50033,70148 Kč16 850,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,94177 Kč27 941,77 Kč
2 00027,03873 Kč54 077,46 Kč
Manufacturers Standard Package
Unit Price without VAT:69,47000 Kč
Unit Price with VAT:84,05870 Kč