
0466.375NRHF | |
|---|---|
DigiKey Part Number | F5693TR-ND - Tape & Reel (TR) F5693CT-ND - Cut Tape (CT) F5693DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466.375NRHF |
Description | FUSE BRD MT 375MA 125VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0466.375NRHF Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0028 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.35 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3413.0112.22 | SCHURTER Inc. | 4 785 | 486-1674-1-ND | 21,06000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 5 | 21,52200 Kč | 107,61 Kč |
| 10 | 19,85400 Kč | 198,54 Kč |
| 50 | 16,48000 Kč | 824,00 Kč |
| 100 | 15,20370 Kč | 1 520,37 Kč |
| 250 | 13,66536 Kč | 3 416,34 Kč |
| 500 | 12,60172 Kč | 6 300,86 Kč |
| 1 000 | 11,61610 Kč | 11 616,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,68632 Kč | 43 431,60 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |



