
0463030.ER | |
|---|---|
DigiKey Part Number | F6439TR-ND - Tape & Reel (TR) F6439CT-ND - Cut Tape (CT) F6439DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0463030.ER |
Description | FUSE BRDMT 30A 250VAC/100VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V 100 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0463030.ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 916.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |
DC Cold Resistance | 0.00193 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,10000 Kč | 162,10 Kč |
| 5 | 134,43000 Kč | 672,15 Kč |
| 10 | 124,03500 Kč | 1 240,35 Kč |
| 50 | 102,85660 Kč | 5 142,83 Kč |
| 100 | 94,85220 Kč | 9 485,22 Kč |
| 250 | 85,16788 Kč | 21 291,97 Kč |
| 500 | 79,57192 Kč | 39 785,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,00981 Kč | 162 524,52 Kč |
| Unit Price without VAT: | 162,10000 Kč |
|---|---|
| Unit Price with VAT: | 196,14100 Kč |











