
0463025.ER | |
|---|---|
DigiKey Part Number | F6438TR-ND - Tape & Reel (TR) F6438CT-ND - Cut Tape (CT) F6438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0463025.ER |
Description | FUSE BRD MT 25A 250VAC 100VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V 100 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 668.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |
DC Cold Resistance | 0.00215 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,46000 Kč | 129,46 Kč |
| 5 | 107,44000 Kč | 537,20 Kč |
| 10 | 99,14600 Kč | 991,46 Kč |
| 50 | 82,22980 Kč | 4 111,49 Kč |
| 100 | 75,83470 Kč | 7 583,47 Kč |
| 250 | 68,10012 Kč | 17 025,03 Kč |
| 500 | 65,62084 Kč | 32 810,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,61174 Kč | 134 029,35 Kč |
| Unit Price without VAT: | 129,46000 Kč |
|---|---|
| Unit Price with VAT: | 156,64660 Kč |




