
0463020.ER | |
|---|---|
DigiKey Part Number | F6437TR-ND - Tape & Reel (TR) F6437CT-ND - Cut Tape (CT) F6437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0463020.ER |
Description | FUSE BRDMT 20A 250VAC/100VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 100 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0463020.ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 433.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |
DC Cold Resistance | 0.0027 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 5 | 122,75400 Kč | 613,77 Kč |
| 10 | 113,26300 Kč | 1 132,63 Kč |
| 50 | 93,92400 Kč | 4 696,20 Kč |
| 100 | 86,61880 Kč | 8 661,88 Kč |
| 250 | 77,77996 Kč | 19 444,99 Kč |
| 500 | 72,00592 Kč | 36 002,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,82850 Kč | 147 071,25 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |





