
0459.125UR | |
|---|---|
DigiKey Part Number | F1160TR-ND - Tape & Reel (TR) F1160CT-ND - Cut Tape (CT) F1160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459.125UR |
Description | FUSE BRD MT 125MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0459.125UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.00163 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 1.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,90000 Kč | 105,90 Kč |
| 5 | 87,88400 Kč | 439,42 Kč |
| 10 | 81,08100 Kč | 810,81 Kč |
| 50 | 67,25740 Kč | 3 362,87 Kč |
| 100 | 62,03310 Kč | 6 203,31 Kč |
| 250 | 55,71348 Kč | 13 928,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,20346 Kč | 23 101,73 Kč |
| 1 000 | 43,03201 Kč | 43 032,01 Kč |
| Unit Price without VAT: | 105,90000 Kč |
|---|---|
| Unit Price with VAT: | 128,13900 Kč |




