459, 460 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459.062UR

DigiKey Part Number
F3155TR-ND - Tape & Reel (TR)
F3155CT-ND - Cut Tape (CT)
F3155DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0459.062UR
Description
FUSE BRD MNT 62MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
0459.062UR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
7.5E-5
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm)
DC Cold Resistance
7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,96000 Kč122,96 Kč
5102,03200 Kč510,16 Kč
1094,16800 Kč941,68 Kč
5078,09740 Kč3 904,87 Kč
10072,02410 Kč7 202,41 Kč
25064,68004 Kč16 170,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50053,63412 Kč26 817,06 Kč
1 00050,71463 Kč50 714,63 Kč
Manufacturers Standard Package
Unit Price without VAT:122,96000 Kč
Unit Price with VAT:148,78160 Kč