
045401.5MR | |
|---|---|
DigiKey Part Number | F3657TR-ND - Tape & Reel (TR) F3657CT-ND - Cut Tape (CT) F3657DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045401.5MR |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045401.5MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.65 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.093 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,74000 Kč | 43,74 Kč |
| 5 | 36,28600 Kč | 181,43 Kč |
| 10 | 33,47400 Kč | 334,74 Kč |
| 50 | 27,77060 Kč | 1 388,53 Kč |
| 100 | 25,61880 Kč | 2 561,88 Kč |
| 250 | 23,02048 Kč | 5 755,12 Kč |
| 500 | 21,22286 Kč | 10 611,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,60114 Kč | 17 601,14 Kč |
| 2 000 | 16,26823 Kč | 32 536,46 Kč |
| Unit Price without VAT: | 43,74000 Kč |
|---|---|
| Unit Price with VAT: | 52,92540 Kč |







