
0453003.MR | |
|---|---|
DigiKey Part Number | F3138TR-ND - Tape & Reel (TR) F3138CT-ND - Cut Tape (CT) F3138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0453003.MR |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0453003.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.65 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0227 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 Kč | 36,63 Kč |
| 5 | 30,27000 Kč | 151,35 Kč |
| 10 | 27,93300 Kč | 279,33 Kč |
| 50 | 23,18020 Kč | 1 159,01 Kč |
| 100 | 21,38680 Kč | 2 138,68 Kč |
| 250 | 19,21948 Kč | 4 804,87 Kč |
| 500 | 17,71990 Kč | 8 859,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,69774 Kč | 14 697,74 Kč |
| 2 000 | 13,53831 Kč | 27 076,62 Kč |
| 3 000 | 13,32465 Kč | 39 973,95 Kč |
| Unit Price without VAT: | 36,63000 Kč |
|---|---|
| Unit Price with VAT: | 44,32230 Kč |






